KYOCERA AVX 820 pF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (2000 units, on reels of 2000)*

£348.00

(exc. VAT)

£418.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 6000£0.174£348.00
8000 +£0.148£296.00

*price indicative

RS Stock No.:
174-7467
Mfr. Part No.:
1210GC821KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

820pF

Voltage

2kV dc

Package/Case

1210

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KAM

Width

2.5mm

Standards/Approvals

No

Height

2.8mm

Length

3.3mm

Maximum Operating Temperature

125°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.

16V to 500V

Case Size: 0402 to 2220

Capacitance Range: 1pF to 22uF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy