KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-7451
Mfr. Part No.:
12105A103JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

50V dc

Construction

Multi-layer

Package/Case

1210

Packaging

Reel

Mount Type

Surface

Dielectric

NPO

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

1210

Length

3.2mm

Height

1.4mm

Width

2.5mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.

16V to 500V

Case Size: 0402 to 2220

Capacitance Range: 1pF to 22uF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy