KYOCERA AVX 1nF MLCC, 200V dc V, ±5% , SMD
- RS Stock No.:
- 174-7438
- Mfr. Part No.:
- 12102A102JAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 174-7438
- Mfr. Part No.:
- 12102A102JAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1nF | |
| Voltage | 200V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 2.5 x 1.52mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 2.5mm | |
| Height | 1.52mm | |
| Terminal Type | SMT | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1nF | ||
Voltage 200V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 2.5 x 1.52mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 2.5mm | ||
Height 1.52mm | ||
Terminal Type SMT | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
