KYOCERA AVX 330nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 174-7433
- Mfr. Part No.:
- 12101C334KAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 174-7433
- Mfr. Part No.:
- 12101C334KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 330nF | |
| Voltage | 100V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.3 x 2.5 x 1.78mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.3mm | |
| Depth | 2.5mm | |
| Height | 1.78mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 330nF | ||
Voltage 100V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.3 x 2.5 x 1.78mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.3mm | ||
Depth 2.5mm | ||
Height 1.78mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
