KYOCERA AVX 220nF MLCC, 100V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
174-7432
Mfr. Part No.:
12101C224KAZ2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

220nF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.3 x 2.5 x 1.52mm

Automotive Standard

AEC-Q200

Length

3.3mm

Depth

2.5mm

Height

1.52mm

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Maximum Operating Temperature

+125°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.

Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy