KYOCERA AVX 1.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 174-7424
- Mfr. Part No.:
- 12065A182JAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-7424
- Mfr. Part No.:
- 12065A182JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.8nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Height | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.8nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Height 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
AVX COG(NPO) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KYOCERA AVX 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1.8nF MLCC ±5% , SMD
- KYOCERA AVX 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
