KYOCERA AVX 3.3 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Subtotal (1 reel of 2000 units)*

£114.00

(exc. VAT)

£136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.057£114.00

*price indicative

RS Stock No.:
174-7402
Mfr. Part No.:
0805ZD335KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3μF

Voltage

10V dc

Package/Case

0805

Packaging

Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Length

2.01mm

Height

1.4mm

Width

1.25mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

AVX X5R Dielectric Capacitors


AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy