KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface
- RS Stock No.:
- 174-7394
- Mfr. Part No.:
- 0805YA103JAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-7394
- Mfr. Part No.:
- 0805YA103JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 1.52mm | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 1.52mm | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Surface Mount
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
