KYOCERA AVX 2.2nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 174-7391
- Mfr. Part No.:
- 08055A222JAT2A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 174-7391
- Mfr. Part No.:
- 08055A222JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 2.2nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2.01 x 1.25 x 1.4mm | |
| Length | 2.01mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.4mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2.01 x 1.25 x 1.4mm | ||
Length 2.01mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.4mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Maximum Operating Temperature +125°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
