KYOCERA AVX 470nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 174-7389
- Mfr. Part No.:
- 08053C474KAT2A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 174-7389
- Mfr. Part No.:
- 08053C474KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 470nF | |
| Voltage | 25V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2.01 x 1.25 x 1.4mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 470nF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.01 x 1.25 x 1.4mm | ||
Automotive Standard AEC-Q200 | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 1.4mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
