KYOCERA AVX 330 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 174-7388
- Mfr. Part No.:
- 08053C334KAZ2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 2000 units)*
£140.00
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 64,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.07 | £140.00 |
*price indicative
- RS Stock No.:
- 174-7388
- Mfr. Part No.:
- 08053C334KAZ2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330nF | |
| Voltage | 25V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 1.25mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330nF | ||
Voltage 25V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 1.25mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
AVX – High Voltage FLEXITERM MLC Chips
The high voltage FLEXITERM MLC chips offer a small sized, low leakage solution for a wide range of 600V to 5000V applications. The capacitors have a capacitance range from 10 pF to 0.047 μF and can be used in a wide operating temperature range from -55°C to +125°C.
Features & Benefits
Small sized, low leakage solution
Can be used with 600V to 5000V applications
10 pF to 0.047 μF Capacitance range
-55°C to +125°C Operating temperature
Applications
Snubbers in high frequency power converters
resonators in SMPS
High voltage chip designs with low ESRs
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
