KYOCERA AVX 220 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-7377
Mfr. Part No.:
0603ZC224KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

10V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

FLEXITERM

Height

0.9mm

Standards/Approvals

No

Width

0.81mm

Length

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

AVX X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy