KYOCERA AVX 470 nF Multilayer Ceramic Capacitor, 16V dc, -20 %,+80 %, Surface Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£40.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.02£40.00
4000 +£0.019£38.00

*price indicative

RS Stock No.:
174-7375
Mfr. Part No.:
0603YG474ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Mount Type

Surface

Dielectric

Y5V

Tolerance

-20 %,+80 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-30°C

Termination Type

Surface Mount

Length

1.6mm

Height

0.9mm

Width

0.81mm

Maximum Operating Temperature

85°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.

Voltage: 16V to 500V

Case Size: 0402 to 2220

Capacitance Range: 1pF to 22uF

Dielectric: NP0 (C0G), X7R, X8R

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy