KYOCERA AVX 220 nF Multilayer Ceramic Capacitor, 16V dc, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-7374
Mfr. Part No.:
0603YG224ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

16V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

Y5V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-30°C

Termination Type

Surface Mount

Series

KAM

Width

0.81mm

Height

0.9mm

Standards/Approvals

No

Length

1.6mm

Maximum Operating Temperature

85°C

AVX Y5V Dielectric Capacitors


AVX Y5V Series Capacitors are Ideal for general purpose use in a limited temperature range.These capacitors are Ideal for decoupling applications within limited temperature range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy