KYOCERA AVX 68 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 174-7373
- Mfr. Part No.:
- 0603YC683KAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-7373
- Mfr. Part No.:
- 0603YC683KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 68nF | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Height | 0.9mm | |
| Width | 0.81mm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 68nF | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Height 0.9mm | ||
Width 0.81mm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
Related links
- KYOCERA AVX 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 68 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 68 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
