KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, -20 to 80 %, Surface
- RS Stock No.:
- 174-7372
- Mfr. Part No.:
- 06035G104ZAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-7372
- Mfr. Part No.:
- 06035G104ZAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Multi-layer | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | Y5V | |
| Tolerance | -20 to 80 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Surface Mount | |
| Series | 0603 | |
| Width | 0.81mm | |
| Height | 0.9mm | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Multi-layer | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric Y5V | ||
Tolerance -20 to 80 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -30°C | ||
Termination Type Surface Mount | ||
Series 0603 | ||
Width 0.81mm | ||
Height 0.9mm | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
AVX Y5V Dielectric Capacitors
AVX Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %
