KYOCERA AVX 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

Subtotal (1 bag of 1000 units)*

£1,456.00

(exc. VAT)

£1,747.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£1.456£1,456.00

*price indicative

RS Stock No.:
172-6461
Mfr. Part No.:
CK06BX473K
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

CK

Standards/Approvals

RoHS

Width

2.29mm

Height

7.37mm

Length

7.37mm

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Lead Diameter

0.64mm

Non Compliant

CK Series


The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy