KYOCERA AVX 33 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-6458
Mfr. Part No.:
AR212A330J4R
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

AR

Length

5.08mm

Standards/Approvals

RoHS

Width

3.18mm

Height

5.08mm

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.51mm

AR Series


Conformally Coated Radial Leaded MLC

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy