KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Axial

Stock information currently inaccessible
RS Stock No.:
172-6457
Mfr. Part No.:
SA102A100JARC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10pF

Voltage

200V dc

Mounting Type

Axial

Dielectric

C0G

Tolerance

±5%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy