KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£170.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.17£170.00
2000 +£0.144£144.00

*price indicative

RS Stock No.:
171-0416
Mfr. Part No.:
AR215F104K4R
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

AR

Standards/Approvals

RoHS

Length

5.08mm

Height

5.08mm

Width

3.18mm

Maximum Operating Temperature

150°C

Lead Spacing

5mm

Lead Diameter

0.51mm

AR Series


Conformally Coated Radial Leaded MLC

X8R Dielectric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy