KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.5pF , SMD

Stock information currently inaccessible
RS Stock No.:
170-4697
Mfr. Part No.:
02013A100DAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Dimensions

0.6 x 0.3 x 0.33mm

Length

0.6mm

Depth

0.3mm

Height

0.33mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy