KYOCERA AVX 4.7 pF, 50 V, 50V dc, 0.1 pF, Surface
- RS Stock No.:
- 170-4691
- Mfr. Part No.:
- 06035J4R7BBSTR
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4691
- Mfr. Part No.:
- 06035J4R7BBSTR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 4.7pF | |
| Voltage | 50, 50V | |
| Package/Case | 0603 | |
| Construction | Multi-layer | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G, C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Accu-P | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Width | 0.81mm | |
| Height | 0.63mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 4.7pF | ||
Voltage 50, 50V | ||
Package/Case 0603 | ||
Construction Multi-layer | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G, C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Accu-P | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Width 0.81mm | ||
Height 0.63mm | ||
Maximum Operating Temperature 125°C | ||
AVX Accu-P 0603 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Related links
- KYOCERA AVX 4.7 pF 50V dc Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 15 pF 50V dc Surface
- KYOCERA AVX 4.7 nF 50V dc Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Surface Mount
- KYOCERA AVX 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
