KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±2% , SMD

Stock information currently inaccessible
RS Stock No.:
170-4685
Mfr. Part No.:
06033J150GBSTR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

15pF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1.6 x 0.81 x 0.63mm

Length

1.6mm

Depth

0.81mm

Height

0.63mm

Series

Accu-P

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy