AVX 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

£60.00

(exc. VAT)

£72.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.015£60.00
8000 - 12000£0.013£52.00
16000 - 16000£0.011£44.00
20000 - 32000£0.01£40.00
36000 +£0.009£36.00

*price indicative

RS Stock No.:
170-4632
Mfr. Part No.:
06033C103KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

No

Length

1.6mm

Width

0.81mm

Maximum Operating Temperature

125°C

AVX 0603 MLCC series


X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency

AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

These high voltage chip designs exhibit low ESRs at high frequencies

Reduced noise X5R versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy