KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder

Stock information currently inaccessible
RS Stock No.:
167-7030
Mfr. Part No.:
SR201A222JARTR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Seated Plane Height

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

SR

Length

5.08mm

Standards/Approvals

RoHS

Height

3.18mm

Width

5.08mm

Lead Spacing

2.5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.51mm

SR Series


C0G dielectric

Conformally coated

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy