KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Solder

Subtotal (1 bag of 1000 units)*

£1,195.00

(exc. VAT)

£1,434.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£1.195£1,195.00

*price indicative

RS Stock No.:
167-7028
Mfr. Part No.:
CK06BX104K
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CK

Standards/Approvals

RoHS

Width

2.29mm

Length

7.37mm

Height

7.37mm

Lead Spacing

5.08mm

Maximum Operating Temperature

125°C

Lead Diameter

0.64mm

Non Compliant

CK Series


The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy