KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±5% , SMD
- RS Stock No.:
- 167-7013
- Mfr. Part No.:
- 1812HA100JAT1A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 167-7013
- Mfr. Part No.:
- 1812HA100JAT1A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 10pF | |
| Voltage | 3kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 3.2 x 2.54mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.54mm | |
| Series | High Voltage | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 10pF | ||
Voltage 3kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 2.54mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.54mm | ||
Series High Voltage | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
