KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
167-7008
Mfr. Part No.:
1210GC221KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

220pF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.7mm

Length

3.2mm

Depth

2.5mm

Height

1.7mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

AVX High Voltage 1210 MLCC series


High value, low leakage and small size capacitors for high voltage systems

These capacitors exhibit low ESR at high frequencies

Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking

Capacitors may require protective surface coating to prevent external arcing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy