KYOCERA AVX 10 pF Multilayer Ceramic Capacitor, 16V dc, ±2 %, Surface
- RS Stock No.:
- 167-7004
- Mfr. Part No.:
- 0402YJ100GBSTR
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7004
- Mfr. Part No.:
- 0402YJ100GBSTR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0402 | |
| Construction | Multi-layer | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Accu-P | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Width | 0.55mm | |
| Height | 0.4mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0402 | ||
Construction Multi-layer | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Accu-P | ||
Length 1mm | ||
Standards/Approvals No | ||
Width 0.55mm | ||
Height 0.4mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Related links
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF 16V dc Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 18 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±2 %, Surface
