KYOCERA AVX 33 pF Multilayer Ceramic Capacitor, 2kV dc, ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£334.00

(exc. VAT)

£400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.167£334.00
4000 +£0.142£284.00

*price indicative

RS Stock No.:
167-6991
Mfr. Part No.:
1206GA330JAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

2kV dc

Package/Case

1206

Packaging

Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

High Voltage

Width

1.6mm

Height

1.52mm

Standards/Approvals

No

Length

3.2mm

Maximum Operating Temperature

125°C

AVX High Voltage 1206 MLCC series


High value, low leakage and small size capacitors for high voltage systems

These capacitors exhibit low ESR at high frequencies

Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking

Capacitors may require protective surface coating to prevent external arcing

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy