KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 167-6937
- Mfr. Part No.:
- AR215C473K4R
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 167-6937
- Mfr. Part No.:
- AR215C473K4R
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.175 x 5.08mm | |
| Length | 5.08mm | |
| Depth | 3.18mm | |
| Height | 5.08mm | |
| Series | AR | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Lead Spacing | 5 mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.175 x 5.08mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 5.08mm | ||
Series AR | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Lead Spacing 5 mm | ||
Minimum Operating Temperature -55°C | ||
