KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

£124.00

(exc. VAT)

£149.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000£0.124£124.00
2000 - 3000£0.105£105.00
4000 - 7000£0.093£93.00
8000 - 11000£0.08£80.00
12000 +£0.078£78.00

*price indicative

RS Stock No.:
167-6933
Mfr. Part No.:
AR211C103K4R
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

AR

Length

5.08mm

Standards/Approvals

RoHS

Height

5.08mm

Width

3.18mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

0.51mm

AR Series


A range of Conformally Coated Radial Leaded MLCs from AVX. All models are highly reliable and excellent quality.

100V & 50V models

10% Tolerance

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy