KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Solder
- RS Stock No.:
- 166-7907
- Mfr. Part No.:
- SR305E225MAR
- Brand:
- KYOCERA AVX
Subtotal (1000 units, in bags of 1000)*
£680.00
(exc. VAT)
£820.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.68 | £680.00 |
*price indicative
- RS Stock No.:
- 166-7907
- Mfr. Part No.:
- SR305E225MAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 10°C | |
| Termination Type | Solder | |
| Series | SR | |
| Length | 7.62mm | |
| Height | 7.62mm | |
| Width | 3.81mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature 10°C | ||
Termination Type Solder | ||
Series SR | ||
Length 7.62mm | ||
Height 7.62mm | ||
Width 3.81mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 85°C | ||
Lead Diameter 0.51mm | ||
SR Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Related links
- KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
