KYOCERA AVX 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Solder
- RS Stock No.:
- 166-7905
- Mfr. Part No.:
- SR215C473KAR
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 1000 units)*
£76.00
(exc. VAT)
£91.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.076 | £76.00 |
*price indicative
- RS Stock No.:
- 166-7905
- Mfr. Part No.:
- SR215C473KAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Height | 5.08mm | |
| Width | 3.18mm | |
| Standards/Approvals | RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Length | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Height 5.08mm | ||
Width 3.18mm | ||
Standards/Approvals RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Length 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 0.51mm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor -20 to 50 %
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
