KYOCERA AVX 47 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Solder
- RS Stock No.:
- 166-7900
- Mfr. Part No.:
- SR152A470JAR
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 1000 units)*
£144.00
(exc. VAT)
£173.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.144 | £144.00 |
*price indicative
- RS Stock No.:
- 166-7900
- Mfr. Part No.:
- SR152A470JAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 200V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | SR | |
| Length | 3.81mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Height | 3.81mm | |
| Width | 2.54mm | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 200V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series SR | ||
Length 3.81mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Height 3.81mm | ||
Width 2.54mm | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.51mm | ||
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
