KYOCERA AVX 33 pF, 200V dc, ±5 %, Through Hole
- RS Stock No.:
- 166-7891
- Mfr. Part No.:
- SR212A330JAR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 166-7891
- Mfr. Part No.:
- SR212A330JAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 33pF | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Height | 5.08mm | |
| Length | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 33pF | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Height 5.08mm | ||
Length 5.08mm | ||
Maximum Operating Temperature 125°C | ||
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
