KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
166-7745
Mfr. Part No.:
1812GC222KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.2nF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.54mm

Length

4.5mm

Depth

3.2mm

Height

2.54mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy