KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
166-7743
Mfr. Part No.:
1206AC222KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.2nF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Series

FLEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy