KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- RS Stock No.:
- 166-7742
- Mfr. Part No.:
- 1206AC472KAT1A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£180.00
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 4000 | £0.09 | £180.00 |
| 6000 + | £0.085 | £170.00 |
*price indicative
- RS Stock No.:
- 166-7742
- Mfr. Part No.:
- 1206AC472KAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | FLEXITERM | |
| Height | 1.52mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 1kV dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series FLEXITERM | ||
Height 1.52mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
AVX 1206 MLCC Series
X7R formulations are called temperature stable Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %
