KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface

Subtotal (1 reel of 2000 units)*

£300.00

(exc. VAT)

£360.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.15£300.00

*price indicative

RS Stock No.:
166-7741
Mfr. Part No.:
1210GC102KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

2kV dc

Package/Case

1210

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

High Voltage

Width

2.5mm

Standards/Approvals

No

Length

3.2mm

Height

1.7mm

Maximum Operating Temperature

125°C

AVX High Voltage 1210 MLCC series


High value, low leakage and small size capacitors for high voltage systems

These capacitors exhibit low ESR at high frequencies

Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking

Capacitors may require protective surface coating to prevent external arcing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy