KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- RS Stock No.:
- 166-7740
- Mfr. Part No.:
- 1210AC103KAT1A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 2000 units)*
£388.00
(exc. VAT)
£466.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.194 | £388.00 |
*price indicative
- RS Stock No.:
- 166-7740
- Mfr. Part No.:
- 1210AC103KAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | High Voltage | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 1.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series High Voltage | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 1.7mm | ||
Maximum Operating Temperature 125°C | ||
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
