KYOCERA AVX 100 nF, 50 V, 50V dc, ±20 %, Surface
- RS Stock No.:
- 166-7637
- Mfr. Part No.:
- SA105E104MARC
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-7637
- Mfr. Part No.:
- SA105E104MARC
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Voltage | 50, 50V | |
| Construction | Multi-layer | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | Z5U, Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 10°C | |
| Series | SA | |
| Standards/Approvals | No | |
| Length | 4.32mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Voltage 50, 50V | ||
Construction Multi-layer | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric Z5U, Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature 10°C | ||
Series SA | ||
Standards/Approvals No | ||
Length 4.32mm | ||
Maximum Operating Temperature 85°C | ||
SA Series
Z5U dielectric
SpinGuard® Conformally coated
Epoxy Case Material
Flame Retardant
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF 50V dc Through Hole, Through Hole
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 4.7 nF 50V dc Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 100 nF -20/80 %, Axial
