AVX 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
166-7631
Mfr. Part No.:
12065C222KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

2.2nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Series

FLEXITERM

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Priced to Clear

Yes

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy