Yageo 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 162-2886
- Mfr. Part No.:
- CC1206KKX7R7BB225
- Brand:
- Yageo
Subtotal (1 reel of 3000 units)*
£135.00
(exc. VAT)
£162.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.045 | £135.00 |
*price indicative
- RS Stock No.:
- 162-2886
- Mfr. Part No.:
- CC1206KKX7R7BB225
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Height | 1.15mm | |
| Standards/Approvals | IEC 60384-1, RoHS, IEC 60384-21/22 | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Height 1.15mm | ||
Standards/Approvals IEC 60384-1, RoHS, IEC 60384-21/22 | ||
Width 1.6mm | ||
Length 3.2mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- Yageo 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 82 nF Multilayer Ceramic Capacitor ±10 %, Surface
