KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor, 4V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

£268.00

(exc. VAT)

£320.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.067£268.00
8000 +£0.065£260.00

*price indicative

RS Stock No.:
162-2867
Mfr. Part No.:
06034D475KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

4V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

1.6mm

Height

0.94mm

Width

0.81mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

AVX 0603 MLCC series


X7R formulations are called “temperature stable” Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency

AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

These high voltage chip designs exhibit low ESRs at high frequencies

Reduced noise X5R versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy