- RS Stock No.:
- 146-4260
- Mfr. Part No.:
- C2220X105K2RACTU
- Brand:
- KEMET
14 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 2)
£2.805
(exc. VAT)
£3.366
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 48 | £2.805 | £5.61 |
50 - 98 | £1.345 | £2.69 |
100 - 248 | £1.07 | £2.14 |
250 - 498 | £1.015 | £2.03 |
500 + | £0.985 | £1.97 |
*price indicative |
- RS Stock No.:
- 146-4260
- Mfr. Part No.:
- C2220X105K2RACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 200V dc |
Package/Case | 2220 (5750M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.9 x 5 x 1.5mm |
Length | 5.9mm |
Automotive Standard | AEC-Q200 |
Depth | 5mm |
Height | 1.5mm |
Series | X FT-CAP |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 146-4260
- Mfr. Part No.:
- C2220X105K2RACTU
- Brand:
- KEMET
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 150nF MLCC ±10% , SMD
- Yageo 1μF MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 270nF MLCC ±10% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD