KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial

Stock information currently inaccessible
RS Stock No.:
144-1977
Mfr. Part No.:
SA101C103KAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10nF

Voltage

100V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy