KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Axial Axial
- RS Stock No.:
- 144-1964
- Mfr. Part No.:
- SA305E105MAR
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£13.90
(exc. VAT)
£16.68
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 25 left, ready to ship
- Final 2,025 unit(s) shipping from 30 September 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 100 | £0.556 | £13.90 |
| 125 - 475 | £0.404 | £10.10 |
| 500 - 1225 | £0.35 | £8.75 |
| 1250 + | £0.341 | £8.53 |
*price indicative
- RS Stock No.:
- 144-1964
- Mfr. Part No.:
- SA305E105MAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 50V dc | |
| Mount Type | Axial | |
| Packaging | Tape & Reel | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Axial | |
| Minimum Operating Temperature | 10°C | |
| Series | SA | |
| Length | 7.37mm | |
| Standards/Approvals | RoHS | |
| Width | 3.81mm | |
| Height | 7.37mm | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Diameter | 0.45mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 50V dc | ||
Mount Type Axial | ||
Packaging Tape & Reel | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Axial | ||
Minimum Operating Temperature 10°C | ||
Series SA | ||
Length 7.37mm | ||
Standards/Approvals RoHS | ||
Width 3.81mm | ||
Height 7.37mm | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 85°C | ||
Lead Diameter 0.45mm | ||
SA Series
AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KEMET 220 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 47 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 20 %, Axial Axial Lead
