KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£10.70

(exc. VAT)

£12.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,100 unit(s) ready to ship
  • Plus 3,000 unit(s) shipping from 13 October 2026
  • Plus 1,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.107£10.70
500 - 900£0.08£8.00
1000 +£0.067£6.70

*price indicative

RS Stock No.:
144-1961
Mfr. Part No.:
SR155C103KAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

SR

Height

3.81mm

Width

2.54mm

Standards/Approvals

RoHS

Length

3.81mm

Lead Spacing

2.5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.51mm

SR Series


AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy