KYOCERA AVX 22pF MLCC, 200V dc V, ±10% , Through Hole

Stock information currently inaccessible
RS Stock No.:
144-1953
Mfr. Part No.:
SR152A220KAR
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

22pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±10%

Dimensions

3.81 x 2.54 x 3.81mm

Length

3.81mm

Depth

2.54mm

Height

3.81mm

Series

SR

Terminal Type

Radial

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy